
The Panasonic EEE-TG1V102M is a radial aluminum electrolytic capacitor with a capacitance of 1mF and a tolerance of 20%. It has a voltage rating of 35V and a ripple current of 1.3A. This capacitor is designed for surface mount applications and is rated for operation up to 125°C. It meets the AEC-Q200 ratings and is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEE-TG1V102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.3A |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1V102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
