
This 470uF aluminum electrolytic capacitor has a voltage rating of 35V and an ESR of 120mR. It is constructed with a cylindrical design and has a diameter of 12.5mm and a height of 13.5mm. The capacitor is rated for 2000 hours of life and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a radial package with surface mount termination and is packaged in tape and reel quantities of 200.
Panasonic EEE-TG1V471UQ technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 13.5mm |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 800mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1V471UQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.