
This Panasonic EEE-TG1V681UM capacitor features a radial cylindrical construction with a 18mm diameter and 16.5mm height and length. It has a capacitance of 680uF with an ESR of 80mR and a ripple current of 1.1A. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 125 units per package and is compliant with AEC-Q200 ratings.
Panasonic EEE-TG1V681UM technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 16.5mm |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.1A |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1V681UM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.