Aluminum electrolytic capacitor, 22µF capacitance, 100V DC rated voltage, 20% tolerance. Features 1.3Ω ESR, 70mA ripple current, and 22µA leakage current. Operates from -40°C to 125°C with a 2000-hour life rating. Surface mount, radial construction in a cylindrical package, 8mm diameter, 10.2mm height, 10.5mm length, and 900µm width. AEC-Q200 and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-TG2A220UP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TG2A220UP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG2A220UP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.