The EEE-TG2A331M is a 330uF aluminum electrolytic capacitor with a voltage rating of 100V. It features a radial package with a cylindrical construction and a diameter of 18mm. The capacitor has an ESR of 280mR and a ripple current of 400mA. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The EEE-TG2A331M is packaged in tape and reel and is surface mountable. It meets the AEC-Q200 rating and has a tolerance of 20%.
Sign in to ask questions about the Panasonic EEE-TG2A331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TG2A331M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 400mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG2A331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
