Surface mount aluminum electrolytic capacitor with 2.2mF capacitance and 10V DC rated voltage. Features 80mΩ ESR, 1.1A ripple current, and a maximum operating temperature of 125°C. Constructed in a cylindrical radial package with 16mm diameter and 16.5mm height, designed for surface mount applications. Offers 20% capacitance tolerance and a rated life of 2000 hours at 105°C.
Panasonic EEE-TK1A222AM technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.32% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 220uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.