Surface mount aluminum electrolytic capacitor with 2200µF capacitance and 16V DC rated voltage. Features 75mΩ ESR, 1.3A ripple current, and a maximum operating temperature of 125°C. Cylindrical construction with 18mm diameter and 16.5mm height, suitable for tape and reel packaging. 20% capacitance tolerance and 2000-hour life expectancy.
Sign in to ask questions about the Panasonic EEE-TK1C222AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TK1C222AM technical specifications.
| Capacitance | 2.2mF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.27% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 352uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1C222AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
