Surface mount aluminum electrolytic capacitor with 330µF capacitance and 16V voltage rating. Features 120mΩ ESR, 800mA ripple current, and a 20% tolerance. Operates from -40°C to 125°C with a 2000-hour life expectancy at rated conditions. Cylindrical construction in an SMD/SMT package with a 4.4mm lead pitch.
Sign in to ask questions about the Panasonic EEE-TK1C331AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TK1C331AQ technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.23% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.9mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 52.8uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1C331AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
