Surface mount aluminum electrolytic capacitor with 3300 µF capacitance and 16V voltage rating. Features 75mΩ ESR, 1.3A ripple current, and a 2000-hour life at 125°C. Operates from -40°C to 125°C with 20% tolerance. Cylindrical construction in SMD/SMT package, supplied on tape and reel.
Panasonic EEE-TK1C332AM technical specifications.
| Capacitance | 3.3mF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.29% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 16.5mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 528uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
