Aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 12.5mm diameter and 13.5mm height in a cylindrical SMD/SMT package. Offers 800mA ripple current, 120mΩ ESR, and a maximum operating temperature of 125°C. Designed for general-purpose applications with a 2000-hour life rating.
Panasonic EEE-TK1C471AQ technical specifications.
| Capacitance | 470uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.23% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.9mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 75.2uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1C471AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
