Aluminum electrolytic capacitor with 680µF capacitance and 16V voltage rating. Features 120mΩ ESR, 800mA ripple current, and a maximum operating temperature of 125°C. This surface-mount device offers a 20% tolerance and a lifespan of 2000 hours. Packaged in tape and reel, it measures 12.5mm in diameter and 13.5mm in height.
Panasonic EEE-TK1C681AQ technical specifications.
| Capacitance | 680uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.23% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 13.5mm |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 108.8uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.