Surface mount aluminum electrolytic capacitor with 330µF capacitance and 25V voltage rating. Features 120mΩ ESR, 800mA ripple current, and a 2000-hour life at 125°C. Radial construction in a cylindrical package with SMD termination. Operating temperature range from -40°C to 125°C.
Panasonic EEE-TK1E331AQ technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.9mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 82.5uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.