
Aluminum electrolytic capacitor, 470µF capacitance, 25VDC rated voltage, 20% tolerance. Features 120mΩ ESR, 800mA ripple current, and a maximum operating temperature of 125°C. Surface mountable with a cylindrical construction, measuring 12.5mm diameter and 13.5mm height. Designed for 2000 hours of operation, with a leakage current of 117.5µA.
Panasonic EEE-TK1E471AQ technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 13.5mm |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 117.5uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1E471AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
