
Surface mount aluminum electrolytic capacitor with 680µF capacitance and 25V DC rated voltage. Features 80mΩ ESR, 1.1A ripple current, and 2000-hour life at 125°C. Operates from -40°C to 125°C with a 20% tolerance and 170µA leakage current. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEE-TK1E681AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TK1E681AM technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 16.5mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 170uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1E681AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
