Surface mount aluminum electrolytic capacitor with 1000µF capacitance and 20% tolerance. Features a 50V DC voltage rating, 140mΩ ESR, and 950mA ripple current. Operates across a -40°C to 125°C temperature range with a 2000-hour life expectancy. Constructed in a cylindrical radial package with a 6.7mm lead pitch and 18mm diameter.
Sign in to ask questions about the Panasonic EEE-TK1H102AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TK1H102AM technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 500uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 950mA |
| Ripple Current (AC) | 950mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1H102AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.