220µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features 230mΩ ESR, 110µA leakage current, and 600mA ripple current. Operates from -40°C to 125°C with a 2000-hour life rating. Surface mount radial package with cylindrical construction, 12.5mm diameter, and 13.5mm height. RoHS compliant.
Sign in to ask questions about the Panasonic EEE-TK1H221AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TK1H221AQ technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 13.5mm |
| Lead Diameter | 0.9mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 110uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1H221AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
