
Surface mount aluminum electrolytic capacitor with 470µF capacitance and 50V DC rated voltage, featuring 20% tolerance. Offers 150mΩ ESR and 900mA ripple current at 125°C maximum operating temperature. Cylindrical SMD package measures 16mm diameter and 16.5mm height, suitable for tape and reel packaging. Designed for automotive applications with a 2000-hour life expectancy.
Sign in to ask questions about the Panasonic EEE-TK1H471AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TK1H471AM technical specifications.
| Capacitance | 470uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 235uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| Ripple Current (AC) | 900mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1H471AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.