Aluminum electrolytic capacitor, 680µF capacitance, 50V voltage rating, and 20% tolerance. Features a low ESR of 140mΩ, ripple current capability of 950mA, and a maximum operating temperature of 125°C. This cylindrical, surface-mount device measures 18mm in diameter and 16.5mm in height, with a 2000-hour life expectancy. Supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-TK1H681AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TK1H681AM technical specifications.
| Capacitance | 680uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 16.5mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 340uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 950mA |
| Ripple Current (AC) | 950mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1H681AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.