
80V, 100µF aluminum electrolytic capacitor with 20% tolerance. Features a 300mΩ ESR and 350mA ripple current rating. Designed for surface mount applications with a radial construction, cylindrical package measuring 16mm diameter and 16.5mm height. Operates across a -40°C to 125°C temperature range with a 2000-hour life expectancy. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-TK1K101AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TK1K101AM technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 16.5mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 80uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 350mA |
| Ripple Current (AC) | 350mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1K101AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.