
80V, 330uF aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical SMD/SMT construction with a 16.5mm height, 18mm diameter, 6.7mm lead pitch, and 1.2mm lead diameter. Offers 280mR ESR, 264uA leakage current, and 400mA ripple current. Rated for 2000 hours of life at 125°C, operating from -40°C to 125°C. Packaged in tape and reel.
Sign in to ask questions about the Panasonic EEE-TK1K331AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TK1K331AM technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 16.5mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 264uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 400mA |
| Ripple Current (AC) | 400mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1K331AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.