
Aluminum electrolytic capacitor, 47µF capacitance, 80V voltage rating. Features 20% tolerance, 420mΩ ESR, and 250mA ripple current. Operates from -40°C to 125°C with a 2000-hour life expectancy. Surface mount radial package with 4.4mm lead pitch.
Panasonic EEE-TK1K470AQ technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 420mR |
| Height | 13.5mm |
| Height - Seated (Max) | 0.532inch |
| Lead Diameter | 0.9mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 37.6uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| Ripple Current (AC) | 250mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
