Surface mount aluminum electrolytic capacitor with 1000µF capacitance and 35V voltage rating. Features 20% tolerance, 75mΩ ESR, and 1.3A ripple current. Operates from -40°C to 125°C with a 2000-hour life rating. Cylindrical construction in an SMD/SMT package.
Sign in to ask questions about the Panasonic EEE-TK1V102AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TK1V102AM technical specifications.
| Capacitance | 1mF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 16.5mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 350uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1V102AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.