330µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 120mΩ ESR, 800mA ripple current, and a 115.5µA leakage current. Operates from -40°C to 125°C with a 2000-hour life expectancy. Surface mount radial package with 4.4mm lead pitch and 0.9mm lead diameter. RoHS compliant.
Sign in to ask questions about the Panasonic EEE-TK1V331AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TK1V331AQ technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.9mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 115.5uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1V331AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
