Surface mount aluminum electrolytic capacitor with 680µF capacitance and 35V voltage rating. Features 75mΩ ESR, 1.3A ripple current, and a 2000-hour life at 125°C. Constructed in a cylindrical SMD/SMT package with dimensions of 18mm diameter, 16.5mm height, and 19mm width. Operating temperature range is -40°C to 125°C.
Panasonic EEE-TK1V681AM technical specifications.
| Capacitance | 680uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 16.5mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 238uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.