
100V 100uF 20% tolerance aluminum electrolytic capacitor, surface mount (SMD/SMT) in a cylindrical construction. Features 350mA ripple current, 300mR ESR, and a leakage current of 10uA. Operates across a temperature range of -40°C to 125°C with a 2000-hour life rating. Packaged in tape and reel.
Sign in to ask questions about the Panasonic EEE-TK2A101AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TK2A101AM technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 10uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 350mA |
| Ripple Current (AC) | 350mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK2A101AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
