
Aluminum electrolytic capacitor, 220µF capacitance, 100V DC rated voltage, 20% tolerance. Features 280mΩ ESR, 400mA ripple current, and a maximum operating temperature of 125°C. Surface mount (SMD/SMT) package with dimensions of 18mm diameter and 16.5mm height. Designed for 2000 hours of operation, this RoHS compliant component offers reliable performance in demanding applications.
Panasonic EEE-TK2A221AM technical specifications.
| Capacitance | 220uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 220uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 400mA |
| Ripple Current (AC) | 400mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK2A221AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.