
Aluminum electrolytic capacitor, 2200µF capacitance, 16V DC rated voltage, 20% tolerance. Features 80mΩ ESR, 1.1A ripple current, and 352µA leakage current. Operates from -40°C to 125°C with a 2000-hour life rating. Cylindrical construction, 16mm diameter, 16.5mm height, 6.7mm lead pitch, surface mount termination. Packaged in tape and reel.
Sign in to ask questions about the Panasonic EEE-TKC222UAM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TKC222UAM technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.27% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 352uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TKC222UAM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
