
680µF, 25V surface mount aluminum electrolytic capacitor with 20% tolerance. Features 120mΩ ESR, 800mA ripple current, and a 125°C maximum operating temperature. This general-purpose component offers a 2000-hour life expectancy and is supplied in tape and reel packaging.
Panasonic EEE-TKE681UAQ technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.9mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 170uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TKE681UAQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
