Surface mount aluminum electrolytic capacitor with 680µF capacitance and 20% tolerance. Features a 50V DC rated voltage, 150mΩ ESR, and 900mA ripple current. Operates from -40°C to 125°C with a 2000-hour life expectancy. Cylindrical construction with SMD/SMT termination, measuring 16mm in diameter and 16.5mm in height. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic EEE-TKH681UAM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TKH681UAM technical specifications.
| Capacitance | 680uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 340uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| Ripple Current (AC) | 900mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TKH681UAM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
