
Surface mount aluminum electrolytic capacitor with 680µF capacitance and 35V DC rated voltage. Features ±20% tolerance, 80mΩ ESR, and 1.1A ripple current. Operates from -40°C to 125°C with a 2000-hour life rating at 125°C. Dimensions include 16mm diameter and 16.5mm height.
Panasonic EEE-TKV681UAM technical specifications.
| Capacitance | 680uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 238uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TKV681UAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.