
Surface mount aluminum electrolytic capacitor with 47µF capacitance and 20% tolerance. Features a 35V DC rated voltage, 125°C maximum operating temperature, and 2000-hour life expectancy. This radial construction capacitor offers 450mΩ ESR and 197mA ripple current. Designed for PCB mounting, it is RoHS compliant and AEC-Q200 rated.
Sign in to ask questions about the Panasonic EEE-TPV470XAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TPV470XAP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 7.7mm |
| Impedance | 450mR |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 16.4uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 197mA |
| Ripple Current (AC) | 197mA |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TPV470XAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
