
The EEE1CA220SR is a 22uF aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius. It has a DC rated voltage of 16V and a capacitance of 22uF. The capacitor is a ceramic type with a width and length of 5.3mm and a height of 5.4mm. It has a number of terminals of 2 and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic EEE1CA220SR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.3 |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.