Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 70mA 2000h 85°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEE1CA470AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5.4 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |