
This 2-terminal aluminum electrolytic capacitor from Panasonic features a capacitance of 10uF and a DC rated voltage of 25V. It measures 6.6mm in width and 6.6mm in length, with a height of 5.4mm. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is a ceramic capacitor type, classified under the category of general ceramic capacitors.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 6.6 |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |