
This 47uF aluminum electrolytic capacitor is rated for 50V DC and has a maximum operating temperature of 85 degrees Celsius. It is a polarized component with a width and length of 8.3mm and a height of 10.2mm. The capacitor is compliant with ROHS standards and is suitable for use in a variety of applications. It has a minimum operating temperature of -40 degrees Celsius and is available from Panasonic.
Checking distributor stock and pricing after the page loads.
Panasonic EEE1HA470UP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 8.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |