
This Panasonic EEE1JA470UP capacitor is a polarized aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 63V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor measures 8.3mm in width, 8.3mm in length, and 10.2mm in height. It is ROHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Panasonic EEE1JA470UP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 8.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |