Cap Aluminum Lytic 100uF 35V 20% (10 X 10.2mm) SMD 210mA 2000h 85°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEE1VA101AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 10.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |