
This 10uF aluminum electrolytic capacitor is rated for 35V DC and has a maximum operating temperature of 85 degrees Celsius. It is a polarized component with a width and length of 10.3mm and a height of 10.2mm. The capacitor is compliant with ROHS regulations and has a capacitance of 100uF.
Checking distributor stock and pricing after the page loads.
Panasonic EEE1VA101P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 10.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |