This 2.2uF aluminum electrolytic capacitor is a polarized component with a rated voltage of 6.3V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor measures 4.3mm in width and 5.5mm in length, with a height of 5.4mm. It is compliant with ROHS regulations.
Panasonic EEEFC0J220R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.