This Panasonic electrolytic capacitor has a capacitance of 270uF and operates at a voltage of 6.3VDC with a tolerance of 20%. It features a negative capacitance tolerance of -20 and an ESR of 0.36. The capacitor can handle a ripple current of 240 and has a leakage current of 17uA after 2 minutes. It is designed for surface mount applications and has a cylindrical construction with a standard ESR type. The operating temperature range is -55 to 105 degrees Celsius.
Panasonic EEEFK0J271SL technical specifications.
| Capacitance | 270uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.36Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 240mA |
| Leakage Current | 17@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEEFK0J271SL to view detailed technical specifications.
No datasheet is available for this part.