This aluminum electrolytic capacitor features a rated voltage of 6.3V and a capacitance of 3500uF. It has a polarized design and is suitable for surface mount applications. The operating temperature range is from -55 to 105 degrees Celsius. The capacitor measures 13.5mm in width, 13.8mm in length, and 13.5mm in height.
Panasonic EEEFK0J352SQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13.5 |
| Length | 13.8 |
| Polarity | POLARIZED |
| Capacitance | 3500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 13.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.