Cap Aluminum Lytic 3500uF 6.3V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C Automotive T/R
Panasonic EEEFK0J352SV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13.5 |
| Length | 13.8 |
| Polarity | POLARIZED |
| Capacitance | 3500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 13.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.