This 10V 1000uF aluminum electrolytic capacitor is a polarized component with a maximum operating temperature of 105 degrees Celsius. It features a surface mount package and is suitable for use in a variety of applications. The capacitor's dimensions are 10.3mm in width and 12mm in length, with a height of 10.2mm. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 12 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |