This Panasonic EEEFK1C151SL is a 150uF aluminum electrolytic capacitor with a 16VDC rating and 20% capacitance tolerance. It features a standard ESR type and a cylindrical construction. The capacitor has a surface mount design and can operate within a temperature range of -55 to 105°C. It is suitable for use in a variety of applications, including those requiring high capacitance values and low ESR.
Panasonic EEEFK1C151SL technical specifications.
| Capacitance | 150uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.36Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 240mA |
| Leakage Current | 24@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEEFK1C151SL to view detailed technical specifications.
No datasheet is available for this part.