
This 2-terminal aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 25V. It operates within a temperature range of -55°C to 105°C. The capacitor measures 8.3mm in width and length, and 10.2mm in height. It is a general-purpose ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEEFK1E331P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEEFK1E331P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 8.3 |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFK1E331P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.