
Cap Aluminum Lytic 1000uF 50V 20% (16 X 16.8mm) SMD 1610mA 5000h 105°C Automotive T/R
Panasonic EEEFK1H102AV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 17 |
| Length | 19 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFK1H102AV to view detailed technical specifications.
No datasheet is available for this part.