
The Panasonic EEEFK1H221GP is a 220uF aluminum electrolytic capacitor with a rated voltage of 50V. It has a polarized design and measures 10.3mm in width, 12mm in length, and 10.2mm in height. The capacitor operates within a temperature range of -55°C to 105°C. It is a ceramic capacitor with a general category classification.
Panasonic EEEFK1H221GP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 12 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.