
The Panasonic EEEFK1H221P is a 220uF aluminum electrolytic capacitor with a rated voltage of 50V. It has a compact surface mount package measuring 10.3mm in width and length, and 10.2mm in height. The capacitor operates within a temperature range of -55°C to 105°C. It is suitable for use in various electronic applications.
Sign in to ask questions about the Panasonic EEEFK1H221P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEEFK1H221P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 10.3 |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFK1H221P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.