This 22uF aluminum electrolytic capacitor is rated for 63V DC and features a polarized design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 6.6mm in width, 7.8mm in length, and 7.7mm in height. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Panasonic EEEFK1J220XV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.8 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |