
This aluminum electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 35V. It is a polarized component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 4.3mm in width and length, and 5.8mm in height. It is designed for surface mount applications.
Panasonic EEEFK1V271SP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 4.3 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 5.8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.